
STPS8170DEE-TR | |
|---|---|
DigiKey Part Number | 497-13330-2-ND - Tape & Reel (TR) 497-13330-1-ND - Cut Tape (CT) 497-13330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS8170DEE-TR |
Description | DIODE SCHOTTKY 170V 8A POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 170 V 8A Surface Mount PowerFlat™ (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | STPS8170DEE-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 170 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PowerFlat™ (3.3x3.3) |
Voltage - DC Reverse (Vr) (Max) 170 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 24,46300 Kč | 244,63 Kč |
| 100 | 16,38260 Kč | 1 638,26 Kč |
| 500 | 12,91628 Kč | 6 458,14 Kč |
| 1 000 | 11,80130 Kč | 11 801,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,38561 Kč | 31 156,83 Kč |
| 6 000 | 9,67325 Kč | 58 039,50 Kč |
| 9 000 | 9,31042 Kč | 83 793,78 Kč |
| 15 000 | 8,90293 Kč | 133 543,95 Kč |
| 21 000 | 8,81128 Kč | 185 036,88 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |











