
SN74LVC2G241DCTR | |
|---|---|
DigiKey Part Number | 296-11935-2-ND - Tape & Reel (TR) 296-11935-1-ND - Cut Tape (CT) 296-11935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G241DCTR |
Description | IC BUFFER NON-INVERTING 5.5V SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G241DCTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,43000 Kč | 16,43 Kč |
| 10 | 11,74400 Kč | 117,44 Kč |
| 25 | 10,56160 Kč | 264,04 Kč |
| 100 | 9,26180 Kč | 926,18 Kč |
| 250 | 8,64376 Kč | 2 160,94 Kč |
| 500 | 8,27132 Kč | 4 135,66 Kč |
| 1 000 | 8,19884 Kč | 8 198,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,58523 Kč | 22 755,69 Kč |
| 6 000 | 7,39969 Kč | 44 398,14 Kč |
| 9 000 | 7,30684 Kč | 65 761,56 Kč |
| 15 000 | 7,20389 Kč | 108 058,35 Kč |
| 21 000 | 7,14371 Kč | 150 017,91 Kč |
| Unit Price without VAT: | 16,43000 Kč |
|---|---|
| Unit Price with VAT: | 19,88030 Kč |











