


ADP5135ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5135ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP5135ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP5135ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5135ACPZ-R7 |
Description | IC REG BCK ADJ 1.8A TRPL 24LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 1.8A 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP5135ACPZ-R7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 3 | Supplier Device Package 24-LFCSP (4x4) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,45000 Kč | 169,45 Kč |
| 10 | 131,15400 Kč | 1 311,54 Kč |
| 25 | 121,57840 Kč | 3 039,46 Kč |
| 100 | 111,04160 Kč | 11 104,16 Kč |
| 250 | 108,26736 Kč | 27 066,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 99,25111 Kč | 148 876,67 Kč |
| Unit Price without VAT: | 169,45000 Kč |
|---|---|
| Unit Price with VAT: | 205,03450 Kč |














