
SN74LVC245ADBR | |
|---|---|
DigiKey Part Number | 296-1231-2-ND - Tape & Reel (TR) 296-1231-1-ND - Cut Tape (CT) 296-1231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC245ADBR |
Description | IC TXRX 1.65V/3.6V 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC245ADBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVCH245ADB | Rochester Electronics, LLC | 8 190 | 2156-SN74LVCH245ADB-ND | 6,29940 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 19,38100 Kč | 193,81 Kč |
| 25 | 17,54600 Kč | 438,65 Kč |
| 100 | 15,53430 Kč | 1 553,43 Kč |
| 250 | 14,57176 Kč | 3 642,94 Kč |
| 500 | 14,16778 Kč | 7 083,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,12239 Kč | 26 244,78 Kč |
| 4 000 | 12,79917 Kč | 51 196,68 Kč |
| 6 000 | 12,63730 Kč | 75 823,80 Kč |
| 10 000 | 12,45801 Kč | 124 580,10 Kč |
| 14 000 | 12,35318 Kč | 172 944,52 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |


