
74LVC2G125DCTRE4 | |
|---|---|
DigiKey Part Number | 296-52618-2-ND - Tape & Reel (TR) 296-52618-1-ND - Cut Tape (CT) 296-52618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G125DCTRE4 |
Description | IC BUFFER NON-INVERTING 5.5V SM8 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SM8 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G125DCTRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,50000 Kč | 12,50 Kč |
| 10 | 8,83200 Kč | 88,32 Kč |
| 25 | 7,91560 Kč | 197,89 Kč |
| 100 | 6,90510 Kč | 690,51 Kč |
| 250 | 6,42232 Kč | 1 605,58 Kč |
| 500 | 6,13110 Kč | 3 065,55 Kč |
| 1 000 | 5,89156 Kč | 5 891,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,59556 Kč | 16 786,68 Kč |
| 6 000 | 5,45069 Kč | 32 704,14 Kč |
| 9 000 | 5,37817 Kč | 48 403,53 Kč |
| 15 000 | 5,29778 Kč | 79 466,70 Kč |
| 21 000 | 5,25083 Kč | 110 267,43 Kč |
| 30 000 | 5,20563 Kč | 156 168,90 Kč |
| Unit Price without VAT: | 12,50000 Kč |
|---|---|
| Unit Price with VAT: | 15,12500 Kč |




