Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar

74LVC1G126DCKTG4 | |
|---|---|
DigiKey Part Number | 74LVC1G126DCKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G126DCKTG4 |
Description | IC BUFF NON-INVERT 5.5V SC-70-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G126DCKTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,76796 Kč | 8 767,96 Kč |
| 1 250 | 8,67361 Kč | 10 842,01 Kč |
| 1 750 | 8,54209 Kč | 14 948,66 Kč |
| 2 500 | 8,41554 Kč | 21 038,85 Kč |
| 6 250 | 8,14312 Kč | 50 894,50 Kč |
| 12 500 | 7,97899 Kč | 99 737,38 Kč |
| 25 000 | 7,84389 Kč | 196 097,25 Kč |
| Unit Price without VAT: | 8,76796 Kč |
|---|---|
| Unit Price with VAT: | 10,60923 Kč |






