Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar

74LVC1G126DCKRE4 | |
|---|---|
DigiKey Part Number | 296-52616-2-ND - Tape & Reel (TR) 296-52616-1-ND - Cut Tape (CT) 296-52616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G126DCKRE4 |
Description | IC BUFF NON-INVERT 5.5V SC-70-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G126DCKRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,42756 Kč | 14 565,36 Kč |
| 9 000 | 2,39011 Kč | 21 510,99 Kč |
| 15 000 | 2,34866 Kč | 35 229,90 Kč |
| 21 000 | 2,32441 Kč | 48 812,61 Kč |
| 30 000 | 2,30110 Kč | 69 033,00 Kč |
| 75 000 | 2,25090 Kč | 168 817,50 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |






