
SN74LVC1G126DCKT | |
|---|---|
DigiKey Part Number | 296-32294-2-ND - Tape & Reel (TR) 296-32294-1-ND - Cut Tape (CT) 296-32294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G126DCKT |
Description | IC BUFF 1.65V SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G126DCKT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G126GV,125 | Nexperia USA Inc. | 454 881 | 1727-6066-1-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,79600 Kč | 137,96 Kč |
| 25 | 12,43080 Kč | 310,77 Kč |
| 100 | 10,93580 Kč | 1 093,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,22100 Kč | 2 555,25 Kč |
| 500 | 9,79010 Kč | 4 895,05 Kč |
| 750 | 9,57453 Kč | 7 180,90 Kč |
| 1 250 | 9,33554 Kč | 11 669,42 Kč |
| 1 750 | 9,19581 Kč | 16 092,67 Kč |
| 2 500 | 9,06148 Kč | 22 653,70 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |











