Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

74LVC1G126DBVRG4 | |
|---|---|
DigiKey Part Number | 296-46408-2-ND - Tape & Reel (TR) 296-46408-1-ND - Cut Tape (CT) 296-46408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G126DBVRG4 |
Description | IC BUFF NON-INVERT 5.5V SOT-23-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G126DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 Kč | 6,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,39942 Kč | 14 396,52 Kč |
| 9 000 | 2,36241 Kč | 21 261,69 Kč |
| 15 000 | 2,32144 Kč | 34 821,60 Kč |
| 21 000 | 2,29747 Kč | 48 246,87 Kč |
| 30 000 | 2,27443 Kč | 68 232,90 Kč |
| 75 000 | 2,22481 Kč | 166 860,75 Kč |
| Unit Price without VAT: | 6,03000 Kč |
|---|---|
| Unit Price with VAT: | 7,29630 Kč |









