Similar
Similar
Similar
Similar
Similar
Similar

74LVC1G125DBVTE4 | |
|---|---|
DigiKey Part Number | 74LVC1G125DBVTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G125DBVTE4 |
Description | IC BUFF 1.65V SOT-23-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G125DBVTE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G125GW,125 | Nexperia USA Inc. | 104 967 | 1727-3488-1-ND | 2,10000 Kč | Similar |
| NC7SZ125M5X | onsemi | 0 | NC7SZ125M5XCT-ND | 2,10000 Kč | Similar |
| NC7SZ125P5 | onsemi | 0 | NC7SZ125P5TR-ND | 0,00000 Kč | Similar |
| NC7SZ125P5X | onsemi | 23 709 | NC7SZ125P5XCT-ND | 2,10000 Kč | Similar |
| TC7SZ125F,LJ(CT | Toshiba Semiconductor and Storage | 32 461 | TC7SZ125FLJ(CTCT-ND | 3,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,41600 Kč | 8 416,00 Kč |
| 1 250 | 8,32478 Kč | 10 405,98 Kč |
| 1 750 | 8,19762 Kč | 14 345,84 Kč |
| 2 500 | 8,07541 Kč | 20 188,52 Kč |
| 6 250 | 7,81223 Kč | 48 826,44 Kč |
| 12 500 | 7,65365 Kč | 95 670,62 Kč |
| 25 000 | 7,52309 Kč | 188 077,25 Kč |
| Unit Price without VAT: | 8,41600 Kč |
|---|---|
| Unit Price with VAT: | 10,18336 Kč |






