
50-01011 | |
|---|---|
DigiKey Part Number | 839-50-01011-ND |
Manufacturer | |
Manufacturer Product Number | 50-01011 |
Description | CONN PWR PLUG 5.5X2.5MM SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 50-01011 Models |
Category | Shielding Unshielded |
Manufacturer Tensility International Corp | Insulation Color Black |
Packaging Bulk | Voltage - Rated 48VDC |
Part Status Active | Current Rating (Amps) 12 A |
Connector Type Plug | Material Flammability Rating UL94 V-0 |
Gender Female | Operating Temperature -50°C ~ 200°C |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Contact Material - Plating Nickel |
Actual Diameter 0.098" (2.50mm ID), 0.217" (5.50mm OD) | Body Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Internal Switch(s) Does Not Contain Switch | Contact Material Phosphor Bronze |
Mounting Type Free Hanging (In-Line) | Body Color Silver, Black |
Termination Solder Eyelet(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,26300 Kč | 122,63 Kč |
| 25 | 11,48160 Kč | 287,04 Kč |
| 50 | 10,93580 Kč | 546,79 Kč |
| 100 | 10,41290 Kč | 1 041,29 Kč |
| 250 | 9,75904 Kč | 2 439,76 Kč |
| 500 | 9,29246 Kč | 4 646,23 Kč |
| 1 000 | 8,84877 Kč | 8 848,77 Kč |
| 2 500 | 8,29463 Kč | 20 736,58 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |











