
PJ-105BH-MSMT-TR | |
|---|---|
DigiKey Part Number | 2223-PJ-105BH-MSMT-TR-ND - Tape & Reel (TR) 2223-PJ-105BH-MSMT-TRCT-ND - Cut Tape (CT) 2223-PJ-105BH-MSMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ-105BH-MSMT-TR |
Description | 2.5 X 5.8 MM, 12 A, HORIZONTAL, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-105BH-MSMT-TR Models |
Category | Shielding Shielded |
Manufacturer Same Sky (Formerly CUI Devices) | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Voltage - Rated 20VDC |
Connector Type Jack | Current Rating (Amps) 12 A |
Gender Male | Mating Length/Depth 0.323" (8.20mm) |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Material Flammability Rating UL94 V-0 |
Actual Diameter 0.098" (2.50mm ID), 0.228" (5.80mm OD) | Operating Temperature -20°C ~ 70°C |
Number of Positions/Contacts 3 Conductors, 4 Contacts | Contact Material - Plating Gold |
Internal Switch(s) Single Switch | Housing Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Contact Material Brass |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,39700 Kč | 213,97 Kč |
| 25 | 20,04880 Kč | 501,22 Kč |
| 50 | 19,09140 Kč | 954,57 Kč |
| 100 | 18,17800 Kč | 1 817,80 Kč |
| 250 | 17,03860 Kč | 4 259,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 16,11616 Kč | 8 863,89 Kč |
| 1 100 | 15,34667 Kč | 16 881,34 Kč |
| 1 650 | 14,91380 Kč | 24 607,77 Kč |
| 2 750 | 14,38600 Kč | 39 561,50 Kč |
| 3 850 | 14,04870 Kč | 54 087,50 Kč |
| 5 500 | 13,69982 Kč | 75 349,01 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |







