
50-00707 | |
|---|---|
DigiKey Part Number | 839-50-00707-ND |
Manufacturer | |
Manufacturer Product Number | 50-00707 |
Description | CONN PWR PLUG 2.5X5.5MM SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 50-00707 Models |
Category | Shielding Unshielded |
Manufacturer Tensility International Corp | Insulation Color Black |
Packaging Bulk | Voltage - Rated 48V |
Part Status Active | Current Rating (Amps) 8.5 A |
Connector Type Plug | Mating Length/Depth 0.402" (10.21mm) |
Gender Female | Material Flammability Rating UL94 V-0 |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Operating Temperature -25°C ~ 120°C |
Actual Diameter 0.098" (2.50mm ID), 0.217" (5.50mm OD) | Contact Material - Plating Nickel |
Number of Positions/Contacts 3 Conductors, 2 Contacts | Body Material Brass |
Internal Switch(s) Does Not Contain Switch | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Free Hanging (In-Line) | Contact Material Phosphor Bronze |
Termination Solder Eyelet(s) | Body Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 25 | 4,12400 Kč | 103,10 Kč |
| 50 | 3,93080 Kč | 196,54 Kč |
| 100 | 3,73970 Kč | 373,97 Kč |
| 250 | 3,50584 Kč | 876,46 Kč |
| 500 | 3,33826 Kč | 1 669,13 Kč |
| 1 000 | 3,17868 Kč | 3 178,68 Kč |
| 2 500 | 2,97945 Kč | 7 448,62 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |








