Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line)
50-00542
Rating the Operating Current for Tensility Connectors Using IEC Standards

50-00542

DigiKey Part Number
839-50-00542-ND
Manufacturer
Manufacturer Product Number
50-00542
Description
CONN PLUG 2.5MM MOLD STYLE 105C
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
50-00542 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Gender
Female
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Eyelet
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
48VDC
Current Rating (Amps)
10 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-25°C ~ 105°C
Contact Material - Plating
Nickel
Body Material
-
Includes
-
Housing Material
Brass
Contact Material
Phosphor Bronze
Thread Size
-
Body Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 219
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1015,60200 Kč156,02 Kč
2514,61480 Kč365,37 Kč
5013,91740 Kč695,87 Kč
10013,24970 Kč1 324,97 Kč
25012,41988 Kč3 104,97 Kč
50011,82650 Kč5 913,25 Kč
1 00011,26144 Kč11 261,44 Kč
2 50010,55645 Kč26 391,12 Kč
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč