Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line)
50-00543
Rating the Operating Current for Tensility Connectors Using IEC Standards

50-00543

DigiKey Part Number
839-50-00543-ND
Manufacturer
Manufacturer Product Number
50-00543
Description
CONN JACK 2.5MM MOLD STYLE 105C
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
50-00543 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
0.098" (2.50mm ID), 0.222" (5.65mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
48VDC
Current Rating (Amps)
10 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-
Contact Material - Plating
Nickel
Body Material
Brass
Includes
-
Housing Material
-
Contact Material
Brass
Thread Size
-
Body Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 332
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,99000 Kč45,99 Kč
1038,99300 Kč389,93 Kč
2536,55320 Kč913,83 Kč
5034,80620 Kč1 740,31 Kč
10033,14530 Kč3 314,53 Kč
25031,06780 Kč7 766,95 Kč
50029,58492 Kč14 792,46 Kč
1 00028,17302 Kč28 173,02 Kč
2 50026,41002 Kč66 025,05 Kč
Unit Price without VAT:45,99000 Kč
Unit Price with VAT:55,64790 Kč