
451-02180198(R) | |
|---|---|
DigiKey Part Number | 1939-451-02180198(R)-ND |
Manufacturer | |
Manufacturer Product Number | 451-02180198(R) |
Description | HIGH CURRENT BARREL 5.5 2.5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | - | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 12V | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Material | Phosphor Bronze | |
Thread Size | - | |
Body Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,63900 Kč | 256,39 Kč |
| 25 | 24,03840 Kč | 600,96 Kč |
| 50 | 22,88780 Kč | 1 144,39 Kč |
| 100 | 21,79380 Kč | 2 179,38 Kč |
| 250 | 20,42852 Kč | 5 107,13 Kč |
| 500 | 19,45254 Kč | 9 726,27 Kč |
| 1 000 | 18,52402 Kč | 18 524,02 Kč |
| 2 500 | 17,36468 Kč | 43 411,70 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |


