2 (1 Pair Twisted) Conductor Multi-Conductor Cable Green, White 22 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03290

DigiKey Part Number
839-30-03290-ND
839-30-03290-DS-ND
Manufacturer
Manufacturer Product Number
30-03290
Description
CABLE 2COND 22AWG WHITE/GREEN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Green, White 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
26/0.005"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Green, White
Ratings
UL Style 1640
Features
-
Voltage
30 V
Operating Temperature
80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 584
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1109,82000 Kč109,82 Kč
598,14400 Kč490,72 Kč
1093,46200 Kč934,62 Kč
2587,57000 Kč2 189,25 Kč
5083,32420 Kč4 166,21 Kč
10079,25280 Kč7 925,28 Kč
Spool
QuantityUnit PriceExt Price
15359,60000 Kč9 118,80 Kč
30656,65961 Kč17 337,84 Kč
45954,99464 Kč25 242,54 Kč
76552,95393 Kč40 509,76 Kč
1 07151,64292 Kč55 309,57 Kč
1 53050,28101 Kč76 929,95 Kč
Manufacturers Standard Package
Unit Price without VAT:109,82000 Kč
Unit Price with VAT:132,88220 Kč