18 AWG Hook-Up Wire 16/30 Blue 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6715 BL005

DigiKey Part Number
6715BL005-ND
Manufacturer
Manufacturer Product Number
6715 BL005
Description
HOOK-UP STRND 18AWG BLUE 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.067" (1.70mm)
Series
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
16/30
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 545,59000 Kč2 545,59 Kč
22 422,33000 Kč4 844,66 Kč
32 352,54667 Kč7 057,64 Kč
52 267,07000 Kč11 335,35 Kč
72 212,17000 Kč15 485,19 Kč
102 155,17200 Kč21 551,72 Kč
Manufacturers Standard Package
Unit Price without VAT:2 545,59000 Kč
Unit Price with VAT:3 080,16390 Kč
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 26
Unit Price: 2 545,59000 Kč
HOOK-UP STRND 18AWG BROWN 100'
In-Stock: 56
Unit Price: 2 545,59000 Kč
HOOK-UP STRND 18AWG GREEN 100'
In-Stock: 41
Unit Price: 2 545,59000 Kč
HOOK-UP STRND 18AWG GRN/YLW 100'
In-Stock: 54
Unit Price: 2 545,59000 Kč
HOOK-UP STRND 18AWG ORANGE 100'
In-Stock: 33
Unit Price: 2 545,59000 Kč
Alternate Length
HOOK-UP STRND 18AWG BLUE 1000'
In-Stock: 30
Unit Price: 11 627,22000 Kč
HOOK-UP STRND 18AWG BLUE 5000'
In-Stock: 2
Unit Price: 43 400,77000 Kč