
6715 WU005 | |
|---|---|
DigiKey Part Number | 6715WU005-ND |
Manufacturer | |
Manufacturer Product Number | 6715 WU005 |
Description | HOOK-UP STRND 18AWG WHT/BLU 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White, Blue Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.067" (1.70mm) |
Series | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 545,59000 Kč | 2 545,59 Kč |
| 2 | 2 422,33000 Kč | 4 844,66 Kč |
| 3 | 2 352,54667 Kč | 7 057,64 Kč |
| 5 | 2 267,07000 Kč | 11 335,35 Kč |
| 7 | 2 212,17000 Kč | 15 485,19 Kč |
| 10 | 2 155,17200 Kč | 21 551,72 Kč |
| Unit Price without VAT: | 2 545,59000 Kč |
|---|---|
| Unit Price with VAT: | 3 080,16390 Kč |






