
6716 WU005 | |
|---|---|
DigiKey Part Number | 6716WU005-ND |
Manufacturer | |
Manufacturer Product Number | 6716 WU005 |
Description | HOOK-UP STRND 16AWG WHT/BLU 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White, Blue Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.081" (2.06mm) |
Series | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 315,58000 Kč | 3 315,58 Kč |
| 2 | 3 154,53000 Kč | 6 309,06 Kč |
| 3 | 3 063,46667 Kč | 9 190,40 Kč |
| 5 | 2 951,77200 Kč | 14 758,86 Kč |
| 7 | 2 880,08571 Kč | 20 160,60 Kč |
| 10 | 2 805,60600 Kč | 28 056,06 Kč |
| Unit Price without VAT: | 3 315,58000 Kč |
|---|---|
| Unit Price with VAT: | 4 011,85180 Kč |







