
8521 018100 | |
|---|---|
DigiKey Part Number | BEL3696-100-ND |
Manufacturer | |
Manufacturer Product Number | 8521 018100 |
Description | HOOK-UP STRND 16AWG WHT/BLU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White, Blue Stripe 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.098" (2.48mm) |
Mfr | Jacket (Insulation) Thickness 0.019" (0.48mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Features Chemical Resistant |
Conductor Material | Qualification MIL-W-76C Type MW |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 55,36540 Kč | 5 536,54 Kč |
| 200 | 52,65145 Kč | 10 530,29 Kč |
| 300 | 51,11543 Kč | 15 334,63 Kč |
| 500 | 49,23276 Kč | 24 616,38 Kč |
| 700 | 48,02303 Kč | 33 616,12 Kč |
| 1 000 | 46,76738 Kč | 46 767,38 Kč |
| Unit Price without VAT: | 55,36540 Kč |
|---|---|
| Unit Price with VAT: | 66,99213 Kč |


