
8522 018100 | |
|---|---|
DigiKey Part Number | BEL1679-100-ND |
Manufacturer | |
Manufacturer Product Number | 8522 018100 |
Description | HOOK-UP STRND 18AWG WHT/BLU 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White, Blue Stripe 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.080" (2.03mm) |
Mfr | Jacket (Insulation) Thickness 0.017" (0.43mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Features Chemical Resistant |
Conductor Material | Qualification MIL-W-76C Type MW |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 662,05000 Kč | 3 662,05 Kč |
| 2 | 3 483,99000 Kč | 6 967,98 Kč |
| 3 | 3 383,26667 Kč | 10 149,80 Kč |
| 5 | 3 259,77200 Kč | 16 298,86 Kč |
| 7 | 3 180,47714 Kč | 22 263,34 Kč |
| 10 | 3 098,15000 Kč | 30 981,50 Kč |
| Unit Price without VAT: | 3 662,05000 Kč |
|---|---|
| Unit Price with VAT: | 4 431,08050 Kč |




