18 AWG Hook-Up Wire 16/30 White, Blue Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6715 WU001

DigiKey Part Number
6715WU001-ND
Manufacturer
Manufacturer Product Number
6715 WU001
Description
HOOKUP STRND 18AWG WHT/BLU 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 White, Blue Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.067" (1.70mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
111 627,22000 Kč11 627,22 Kč
211 053,87000 Kč22 107,74 Kč
310 729,20667 Kč32 187,62 Kč
510 651,90800 Kč53 259,54 Kč
Manufacturers Standard Package
Unit Price without VAT:11 627,22000 Kč
Unit Price with VAT:14 068,93620 Kč
Alternate Length
HOOK-UP STRND 18AWG WHT/BLU 100'
In-Stock: 50
Unit Price: 2 447,74000 Kč
HOOKUP STRND 18AWG WHITE/BLUE
In-Stock: 0
Unit Price: 8,27645 Kč