18 AWG Hook-Up Wire 16/30 Blue 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6715 BL001

DigiKey Part Number
6715BL001-ND
Manufacturer
Manufacturer Product Number
6715 BL001
Description
HOOK-UP STRND 18AWG BLUE 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Blue 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.067" (1.70mm)
Series
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
16/30
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
111 627,22000 Kč11 627,22 Kč
211 053,76500 Kč22 107,53 Kč
310 729,20667 Kč32 187,62 Kč
510 651,86600 Kč53 259,33 Kč
Manufacturers Standard Package
Unit Price without VAT:11 627,22000 Kč
Unit Price with VAT:14 068,93620 Kč
Alternate Color
HOOK-UP STRND 18AWG BLACK 1000'
In-Stock: 111
Unit Price: 11 627,22000 Kč
HOOK-UP STRND 18AWG BROWN 1000'
In-Stock: 8
Unit Price: 11 627,22000 Kč
HOOK-UP STRND 18AWG GREEN 1000'
In-Stock: 8
Unit Price: 11 627,22000 Kč
HOOK-UP STRND 18AWG GRN/YW 1000'
In-Stock: 7
Unit Price: 11 627,22000 Kč
HOOK-UP STRND 18AWG ORANGE 1000'
In-Stock: 12
Unit Price: 11 627,22000 Kč
Alternate Length
HOOK-UP STRND 18AWG BLUE 100'
In-Stock: 103
Unit Price: 2 545,59000 Kč
HOOK-UP STRND 18AWG BLUE 5000'
In-Stock: 2
Unit Price: 43 400,77000 Kč