
EBKA-02-B | |
|---|---|
DigiKey Part Number | 2057-EBKA-02-B-ND |
Manufacturer | |
Manufacturer Product Number | EBKA-02-B |
Description | TERM BLOCK PLUG 2POS 3.81MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Adam Tech | Wire Gauge or Range - AWG 16-28 AWG |
Series | Color Green |
Packaging Box | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Nickel |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Screw Size M2 |
Positions Per Level 2 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Number of Levels 1 | Wire Strip Length 6-7mm |
Pitch 0.150" (3.81mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Leaf Spring, Wire Guard | Insulation Height 0.441" (11.20mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,80100 Kč | 118,01 Kč |
| 25 | 10,27240 Kč | 256,81 Kč |
| 50 | 9,25600 Kč | 462,80 Kč |
| 100 | 8,36770 Kč | 836,77 Kč |
| 400 | 6,98760 Kč | 2 795,04 Kč |
| 800 | 6,47763 Kč | 5 182,10 Kč |
| 1 200 | 6,22678 Kč | 7 472,14 Kč |
| 5 200 | 5,55894 Kč | 28 906,49 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |











