



EBKA-05-B | |
|---|---|
DigiKey Part Number | 2057-EBKA-05-B-ND |
Manufacturer | |
Manufacturer Product Number | EBKA-05-B |
Description | TERM BLOCK PLUG 5POS 3.81MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Adam Tech | Wire Gauge or Range - AWG 16-28 AWG |
Series | Color Green |
Packaging Box | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Nickel |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Screw Size M2 |
Positions Per Level 5 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Number of Levels 1 | Wire Strip Length 6-7mm |
Pitch 0.150" (3.81mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Leaf Spring, Wire Guard | Insulation Height 0.441" (11.20mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 24,79900 Kč | 247,99 Kč |
| 25 | 21,58600 Kč | 539,65 Kč |
| 50 | 19,51140 Kč | 975,57 Kč |
| 100 | 17,74540 Kč | 1 774,54 Kč |
| 300 | 15,54553 Kč | 4 663,66 Kč |
| 600 | 14,49037 Kč | 8 694,22 Kč |
| 1 200 | 13,64958 Kč | 16 379,50 Kč |
| 5 100 | 12,42942 Kč | 63 390,04 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |








