
30-02119 | |
|---|---|
DigiKey Part Number | 839-30-02119-ND 839-30-02119-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02119 |
Description | HOOK-UP SOLID 28AWG PURPLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 28 AWG Hook-Up Wire Solid Purple 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.035" (0.89mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Part Status Active | Length 1000.7' (305.0m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand Solid | Jacket Color |
Conductor Material | Ratings UL Style 11028 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 5 | 19,69600 Kč | 98,48 Kč |
| 10 | 18,77200 Kč | 187,72 Kč |
| 25 | 17,60480 Kč | 440,12 Kč |
| 50 | 16,76480 Kč | 838,24 Kč |
| 100 | 15,96060 Kč | 1 596,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 8,29249 Kč | 2 529,21 Kč |
| 610 | 7,88939 Kč | 4 812,53 Kč |
| 915 | 7,66117 Kč | 7 009,97 Kč |
| 1 525 | 7,38152 Kč | 11 256,82 Kč |
| 2 135 | 7,20197 Kč | 15 376,21 Kč |
| 3 050 | 7,01553 Kč | 21 397,37 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |











