
30-02117 | |
|---|---|
DigiKey Part Number | 839-30-02117-ND 839-30-02117-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02117 |
Description | HOOK-UP SOLID 28AWG GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 28 AWG Hook-Up Wire Solid Green 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 5 | 20,49400 Kč | 102,47 Kč |
| 10 | 19,52800 Kč | 195,28 Kč |
| 25 | 18,31040 Kč | 457,76 Kč |
| 50 | 17,43680 Kč | 871,84 Kč |
| 100 | 16,59890 Kč | 1 659,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 7,63502 Kč | 2 328,68 Kč |
| 610 | 7,26393 Kč | 4 431,00 Kč |
| 915 | 7,05396 Kč | 6 454,37 Kč |
| 1 525 | 6,79660 Kč | 10 364,82 Kč |
| 2 135 | 6,63143 Kč | 14 158,10 Kč |
| 3 050 | 6,45981 Kč | 19 702,42 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |










