28 AWG Hook-Up Wire Solid Blue 600V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02116

DigiKey Part Number
839-30-02116-ND
839-30-02116-DS-ND
Manufacturer
Manufacturer Product Number
30-02116
Description
HOOK-UP SOLID 28AWG BLUE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 28 AWG Hook-Up Wire Solid Blue 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
1000.7' (305.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 661
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
519,73800 Kč98,69 Kč
1018,81400 Kč188,14 Kč
2517,64680 Kč441,17 Kč
5016,80260 Kč840,13 Kč
10015,99630 Kč1 599,63 Kč
Spool
QuantityUnit PriceExt Price
3058,29249 Kč2 529,21 Kč
6107,88939 Kč4 812,53 Kč
9157,66117 Kč7 009,97 Kč
1 5257,38152 Kč11 256,82 Kč
2 1357,20197 Kč15 376,21 Kč
3 0507,01553 Kč21 397,37 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč
Alternate Length
HOOK-UP SOLID 28AWG BLUE 16.40'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 28AWG BLUE 3.28'
In-Stock: 1
Unit Price: 23,10000 Kč
HOOK-UP SOLID 28AWG BLUE 98.43'
In-Stock: 4
Unit Price: 524,11000 Kč
HOOK-UP SOLID 28AWG BLUE 498.7'
In-Stock: 2
Unit Price: 2 410,36000 Kč