28 AWG Hook-Up Wire Solid Black 600V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02113

DigiKey Part Number
839-30-02113-ND
839-30-02113-DS-ND
Manufacturer
Manufacturer Product Number
30-02113
Description
HOOK-UP SOLID 28AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 28 AWG Hook-Up Wire Solid Black 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
1000.7' (305.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 292
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
519,73800 Kč98,69 Kč
1018,81400 Kč188,14 Kč
2517,64680 Kč441,17 Kč
5016,80260 Kč840,13 Kč
10015,99630 Kč1 599,63 Kč
Spool
QuantityUnit PriceExt Price
3055,23023 Kč1 595,22 Kč
6104,97721 Kč3 036,10 Kč
9154,83390 Kč4 423,02 Kč
1 5254,65839 Kč7 104,04 Kč
2 1354,54570 Kč9 705,07 Kč
3 0504,42872 Kč13 507,60 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč
Alternate Length
HOOK-UP SOLID 28AWG BLACK 498.7'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 28AWG BLACK 98.43'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 28AWG BLACK 3.28'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 28AWG BLACK 16.40'
In-Stock: 0
Unit Price: