
30-02112 | |
|---|---|
DigiKey Part Number | 839-30-02112-ND 839-30-02112-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02112 |
Description | HOOK-UP SOLID 28AWG RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 28 AWG Hook-Up Wire Solid Red 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 5 | 19,69600 Kč | 98,48 Kč |
| 10 | 18,77200 Kč | 187,72 Kč |
| 25 | 17,60480 Kč | 440,12 Kč |
| 50 | 16,76480 Kč | 838,24 Kč |
| 100 | 15,96060 Kč | 1 596,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 7,97374 Kč | 2 431,99 Kč |
| 610 | 7,58579 Kč | 4 627,33 Kč |
| 915 | 7,36651 Kč | 6 740,36 Kč |
| 1 525 | 7,09760 Kč | 10 823,84 Kč |
| 2 135 | 6,92491 Kč | 14 784,68 Kč |
| 3 050 | 6,74573 Kč | 20 574,48 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |












