
1007-24-1-2000-004-1-TD | |
|---|---|
DigiKey Part Number | 1175-1007-24-1-2000-004-1-TD-ND 1175-1007-24-1-2000-004-1-TD-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1007-24-1-2000-004-1-TD |
Description | WIRE 24AWG RED SOLID FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Red 300V 2000.0' (609.6m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.053" (1.35mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 2000.0' (609.6m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature 80°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1007 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 5 | 9,30200 Kč | 46,51 Kč |
| 10 | 8,86400 Kč | 88,64 Kč |
| 25 | 8,31720 Kč | 207,93 Kč |
| 50 | 7,92100 Kč | 396,05 Kč |
| 100 | 7,54340 Kč | 754,34 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 000 | 1,25092 Kč | 2 501,84 Kč |
| 4 000 | 1,19002 Kč | 4 760,08 Kč |
| 6 000 | 1,15557 Kč | 6 933,42 Kč |
| 10 000 | 1,11331 Kč | 11 133,10 Kč |
| 14 000 | 1,08620 Kč | 15 206,80 Kč |
| 20 000 | 1,05803 Kč | 21 160,60 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |










