26 AWG Hook-Up Wire Solid Black 600V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02103

DigiKey Part Number
839-30-02103-ND
839-30-02103-DS-ND
Manufacturer
Manufacturer Product Number
30-02103
Description
HOOK-UP SOLID 26AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 26 AWG Hook-Up Wire Solid Black 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.039" (0.99mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
1000.7' (305.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 792
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
521,41800 Kč107,09 Kč
1020,43100 Kč204,31 Kč
2519,15000 Kč478,75 Kč
5018,23460 Kč911,73 Kč
10017,35690 Kč1 735,69 Kč
Spool
QuantityUnit PriceExt Price
3059,34239 Kč2 849,43 Kč
6108,88766 Kč5 421,47 Kč
9158,63030 Kč7 896,72 Kč
1 5258,31479 Kč12 680,05 Kč
2 1358,11231 Kč17 319,78 Kč
3 0507,90192 Kč24 100,86 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč
Alternate Length
HOOK-UP SOLID 26AWG BLACK 16.40'
In-Stock: 4
Unit Price: 103,73000 Kč
HOOK-UP SOLID 26AWG BLACK 3.28'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 26AWG BLACK 498.7'
In-Stock: 2
Unit Price: 2 704,33000 Kč
HOOK-UP SOLID 26AWG BLACK 98.43'
In-Stock: 2
Unit Price: 582,27000 Kč