
30-02106 | |
|---|---|
DigiKey Part Number | 839-30-02106-ND 839-30-02106-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02106 |
Description | HOOK-UP SOLID 26AWG BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 26 AWG Hook-Up Wire Solid Blue 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 5 | 21,41800 Kč | 107,09 Kč |
| 10 | 20,43100 Kč | 204,31 Kč |
| 25 | 19,15000 Kč | 478,75 Kč |
| 50 | 18,23460 Kč | 911,73 Kč |
| 100 | 17,35690 Kč | 1 735,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 6,51970 Kč | 1 988,51 Kč |
| 610 | 6,20370 Kč | 3 784,26 Kč |
| 915 | 6,02470 Kč | 5 512,60 Kč |
| 1 525 | 5,80550 Kč | 8 853,39 Kč |
| 2 135 | 5,66474 Kč | 12 094,22 Kč |
| 3 050 | 5,51855 Kč | 16 831,58 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |










