26 AWG Hook-Up Wire Solid Blue 600V 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02106

DigiKey Part Number
839-30-02106-1-ND
Manufacturer
Manufacturer Product Number
30-02106
Description
HOOK-UP SOLID 26AWG BLUE 3.28'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire Solid Blue 600V 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.039" (1.00mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
3.28' (1.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
520,41000 Kč102,05 Kč
1015,87400 Kč158,74 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč
Alternate Length
HOOK-UP SOLID 26AWG BLUE
In-Stock: 1767
Unit Price: 23,94000 Kč
HOOK-UP SOLID 26AWG BLUE 16.40'
In-Stock: 2
Unit Price: 103,73000 Kč
HOOK-UP SOLID 26AWG BLUE 498.7'
In-Stock: 0
Unit Price: 2 704,33000 Kč
HOOK-UP SOLID 26AWG BLUE 98.43'
In-Stock: 1
Unit Price: 582,27000 Kč