26 AWG Hook-Up Wire Solid Brown 600V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02111

DigiKey Part Number
839-30-02111-ND
839-30-02111-DS-ND
Manufacturer
Manufacturer Product Number
30-02111
Description
HOOK-UP SOLID 26AWG BROWN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 26 AWG Hook-Up Wire Solid Brown 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.039" (0.99mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
1000.7' (305.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 747
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
521,41800 Kč107,09 Kč
1020,43100 Kč204,31 Kč
2519,15000 Kč478,75 Kč
5018,23460 Kč911,73 Kč
10017,35690 Kč1 735,69 Kč
Spool
QuantityUnit PriceExt Price
3056,51970 Kč1 988,51 Kč
6106,20370 Kč3 784,26 Kč
9156,02470 Kč5 512,60 Kč
1 5255,80550 Kč8 853,39 Kč
2 1355,66474 Kč12 094,22 Kč
3 0505,51855 Kč16 831,58 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč
Alternate Length
HOOK-UP SOLID 26AWG BROWN 498.7'
In-Stock: 1
Unit Price: 2 704,33000 Kč
HOOK-UP SOLID 26AWG BROWN 98.43'
In-Stock: 2
Unit Price: 582,27000 Kč
HOOK-UP SOLID 26AWG BROWN 16.40'
In-Stock: 20
Unit Price: 103,73000 Kč
HOOK-UP SOLID 26AWG BROWN 3.28'
In-Stock: 24
Unit Price: 24,99000 Kč