
30-02111 | |
|---|---|
DigiKey Part Number | 839-30-02111-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-02111 |
Description | HOOK-UP SOLID 26AWG BROWN 98.43' |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Brown 600V 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 98.43' (30.00m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,27000 Kč | 582,27 Kč |
| 5 | 476,31800 Kč | 2 381,59 Kč |
| Unit Price without VAT: | 582,27000 Kč |
|---|---|
| Unit Price with VAT: | 704,54670 Kč |



