28 AWG Hook-Up Wire Solid Yellow 600V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02115

DigiKey Part Number
839-30-02115-ND
839-30-02115-DS-ND
Manufacturer
Manufacturer Product Number
30-02115
Description
HOOK-UP SOLID 28AWG YELLOW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 28 AWG Hook-Up Wire Solid Yellow 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
1000.7' (305.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 902
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
519,69600 Kč98,48 Kč
1018,77200 Kč187,72 Kč
2517,60480 Kč440,12 Kč
5016,76480 Kč838,24 Kč
10015,96060 Kč1 596,06 Kč
Spool
QuantityUnit PriceExt Price
3055,07600 Kč1 548,18 Kč
6104,83057 Kč2 946,65 Kč
9154,69162 Kč4 292,83 Kč
1 5254,52152 Kč6 895,32 Kč
2 1354,41223 Kč9 420,11 Kč
3 0504,29874 Kč13 111,16 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč
Alternate Length
HOOK-UP SOLID 28AWG YLW 98.43'
In-Stock: 0
Unit Price: 524,11000 Kč
HOOK-UP SOLID 28AWG YELLOW 3.28'
In-Stock: 4
Unit Price: 23,10000 Kč
HOOK-UP SOLID 28AWG YLW 498.7'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 28AWG YLW 16.40'
In-Stock: 4
Unit Price: 94,07000 Kč