28 AWG Hook-Up Wire Solid Yellow 600V 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02115

DigiKey Part Number
839-30-02115-30-ND
Manufacturer
Manufacturer Product Number
30-02115
Description
HOOK-UP SOLID 28AWG YLW 98.43'
Customer Reference
Detailed Description
28 AWG Hook-Up Wire Solid Yellow 600V 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
98.43' (30.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1524,11000 Kč524,11 Kč
Manufacturers Standard Package
Unit Price without VAT:524,11000 Kč
Unit Price with VAT:634,17310 Kč
Alternate Length
HOOK-UP SOLID 28AWG YELLOW
In-Stock: 1902
Unit Price: 22,05000 Kč
HOOK-UP SOLID 28AWG YELLOW 3.28'
In-Stock: 4
Unit Price: 23,10000 Kč
HOOK-UP SOLID 28AWG YLW 498.7'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 28AWG YLW 16.40'
In-Stock: 4
Unit Price: 94,07000 Kč