
30-02119 | |
|---|---|
DigiKey Part Number | 839-30-02119-152-ND |
Manufacturer | |
Manufacturer Product Number | 30-02119 |
Description | HOOK-UP SOLID 28AWG PURP 498.7' |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire Solid Purple 600V 498.7' (152.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.035" (0.89mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Part Status Discontinued at DigiKey | Length 498.7' (152.0m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand Solid | Jacket Color |
Conductor Material | Ratings UL Style 11028 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 410,36000 Kč | 2 410,36 Kč |
| Unit Price without VAT: | 2 410,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 916,53560 Kč |


