
30-01982 | |
|---|---|
DigiKey Part Number | 839-30-01982-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01982 |
Description | CABLE 3COND 18AWG BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0114" (0.290mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,55000 Kč | 219,55 Kč |
| 2 | 209,13500 Kč | 418,27 Kč |
| 3 | 203,30000 Kč | 609,90 Kč |
| 5 | 196,05200 Kč | 980,26 Kč |
| 7 | 191,45714 Kč | 1 340,20 Kč |
| 10 | 186,63700 Kč | 1 866,37 Kč |
| 25 | 174,78040 Kč | 4 369,51 Kč |
| 50 | 166,24420 Kč | 8 312,21 Kč |
| 100 | 158,04970 Kč | 15 804,97 Kč |
| Unit Price without VAT: | 219,55000 Kč |
|---|---|
| Unit Price with VAT: | 265,65550 Kč |







