
30-02335 | |
|---|---|
DigiKey Part Number | 839-30-02335-ND 839-30-02335-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02335 |
Description | CBL 2CON 18AWG BLK TPU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 65/0.005" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.209" (5.31mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,27000 Kč | 140,27 Kč |
| 5 | 125,31600 Kč | 626,58 Kč |
| 10 | 119,31100 Kč | 1 193,11 Kč |
| 25 | 111,76800 Kč | 2 794,20 Kč |
| 50 | 106,32960 Kč | 5 316,48 Kč |
| 100 | 101,12010 Kč | 10 112,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 64,37601 Kč | 9 849,53 Kč |
| 306 | 61,19477 Kč | 18 725,60 Kč |
| 459 | 59,67641 Kč | 27 391,47 Kč |
| Unit Price without VAT: | 140,27000 Kč |
|---|---|
| Unit Price with VAT: | 169,72670 Kč |






