
79011 SL005 | |
|---|---|
DigiKey Part Number | 79011SL005-ND |
Manufacturer | |
Manufacturer Product Number | 79011 SL005 |
Description | CABLE 3COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.219" (5.56mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 159,52390 Kč | 15 952,39 Kč |
| 200 | 151,59190 Kč | 30 318,38 Kč |
| 300 | 147,10220 Kč | 44 130,66 Kč |
| 500 | 141,59540 Kč | 70 797,70 Kč |
| 700 | 138,05736 Kč | 96 640,15 Kč |
| 1 000 | 134,38216 Kč | 134 382,16 Kč |
| 2 500 | 131,81755 Kč | 329 543,88 Kč |
| Unit Price without VAT: | 159,52390 Kč |
|---|---|
| Unit Price with VAT: | 193,02392 Kč |








