
2035-09-SMLF | |
|---|---|
DigiKey Part Number | 2035-09-SMLF-ND |
Manufacturer | |
Manufacturer Product Number | 2035-09-SMLF |
Description | GDT 90V 5KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2035-09-SMLF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 90 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GF62R090MRM | Thinking Electronics | 1 600 | 5018-GF62R090MRMCT-ND | 1,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| 5 | 20,98000 Kč | 104,90 Kč |
| 10 | 19,37500 Kč | 193,75 Kč |
| 50 | 16,07120 Kč | 803,56 Kč |
| 100 | 14,82830 Kč | 1 482,83 Kč |
| 250 | 13,32668 Kč | 3 331,67 Kč |
| 500 | 12,28932 Kč | 6 144,66 Kč |
| 1 000 | 11,32808 Kč | 11 328,08 Kč |
| 5 000 | 9,35715 Kč | 46 785,75 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |





