Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF62R090MRM

DigiKey Part Number
5018-GF62R090MRMTR-ND - Tape & Reel (TR)
5018-GF62R090MRMCT-ND - Cut Tape (CT)
5018-GF62R090MRMDKR-ND - Digi-Reel®
Manufacturer
Thinking Electronic
Manufacturer Product Number
GF62R090MRM
Description
GDT, 6.2 X 4.2MM ,90V, 5KA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
5000A (5kA)
Manufacturer
Thinking Electronic
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
90 V
Package / Case
2-SMD Cylinder Square End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,82000 Kč24,82 Kč
520,60600 Kč103,03 Kč
1018,99900 Kč189,99 Kč
5015,77100 Kč788,55 Kč
10014,55090 Kč1 455,09 Kč
25013,07892 Kč3 269,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80011,41318 Kč9 130,54 Kč
1 60010,51717 Kč16 827,47 Kč
2 40010,02368 Kč24 056,83 Kč
4 0009,43185 Kč37 727,40 Kč
5 6009,05937 Kč50 732,47 Kč
8 0008,73324 Kč69 865,92 Kč
Manufacturers Standard Package
Unit Price without VAT:24,82000 Kč
Unit Price with VAT:30,03220 Kč