
30-01661 | |
|---|---|
DigiKey Part Number | 839-30-01661-ND 839-30-01661-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01661 |
Description | CABLE 4COND 28AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.181" (4.60mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,83000 Kč | 50,83 Kč |
| 2 | 48,53500 Kč | 97,07 Kč |
| 3 | 47,14667 Kč | 141,44 Kč |
| 5 | 45,49200 Kč | 227,46 Kč |
| 7 | 44,42714 Kč | 310,99 Kč |
| 10 | 43,32600 Kč | 433,26 Kč |
| 25 | 40,61840 Kč | 1 015,46 Kč |
| 50 | 38,66040 Kč | 1 933,02 Kč |
| 100 | 36,78790 Kč | 3 678,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 18,77967 Kč | 2 873,29 Kč |
| 306 | 17,86546 Kč | 5 466,83 Kč |
| 459 | 17,34834 Kč | 7 962,89 Kč |
| 765 | 16,71410 Kč | 12 786,29 Kč |
| 1 071 | 16,30672 Kč | 17 464,50 Kč |
| 1 530 | 15,88376 Kč | 24 302,15 Kč |
| 3 825 | 14,83766 Kč | 56 754,05 Kč |
| 7 650 | 14,08277 Kč | 107 733,19 Kč |
| Unit Price without VAT: | 50,83000 Kč |
|---|---|
| Unit Price with VAT: | 61,50430 Kč |

