
30-01974 | |
|---|---|
DigiKey Part Number | 839-30-01974-ND 839-30-01974-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01974 |
Description | CABLE 2COND 18AWG BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.209" (5.31mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0114" (0.290mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,72000 Kč | 173,72 Kč |
| 2 | 165,39000 Kč | 330,78 Kč |
| 3 | 160,73667 Kč | 482,21 Kč |
| 5 | 155,05800 Kč | 775,29 Kč |
| 7 | 151,40429 Kč | 1 059,83 Kč |
| 10 | 147,60100 Kč | 1 476,01 Kč |
| 25 | 138,25280 Kč | 3 456,32 Kč |
| 50 | 131,51640 Kč | 6 575,82 Kč |
| 100 | 125,05290 Kč | 12 505,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 92,87183 Kč | 14 209,39 Kč |
| 306 | 88,25928 Kč | 27 007,34 Kč |
| 459 | 85,64806 Kč | 39 312,46 Kč |
| 765 | 82,44569 Kč | 63 070,95 Kč |
| 1 071 | 80,38882 Kč | 86 096,43 Kč |
| 1 530 | 78,25150 Kč | 119 724,79 Kč |
| Unit Price without VAT: | 173,72000 Kč |
|---|---|
| Unit Price with VAT: | 210,20120 Kč |









