
30-01945 | |
|---|---|
DigiKey Part Number | 839-30-01945-ND 839-30-01945-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01945 |
Description | CABLE 7COND 28AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 7 Conductor Multi-Conductor Cable Black 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,90000 Kč | 140,90 Kč |
| 5 | 125,82000 Kč | 629,10 Kč |
| 10 | 119,77300 Kč | 1 197,73 Kč |
| 25 | 112,20480 Kč | 2 805,12 Kč |
| 50 | 106,74960 Kč | 5 337,48 Kč |
| 100 | 101,51690 Kč | 10 151,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 67,26908 Kč | 10 292,17 Kč |
| 306 | 63,94441 Kč | 19 566,99 Kč |
| 459 | 62,06259 Kč | 28 486,73 Kč |
| 765 | 59,75537 Kč | 45 712,86 Kč |
| 1 071 | 58,27328 Kč | 62 410,68 Kč |
| 1 530 | 56,73358 Kč | 86 802,38 Kč |
| Unit Price without VAT: | 140,90000 Kč |
|---|---|
| Unit Price with VAT: | 170,48900 Kč |






