
30-02337 | |
|---|---|
DigiKey Part Number | 839-30-02337-ND 839-30-02337-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02337 |
Description | CBL 2CON 22AWG BLK TPU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 22 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 26/0.005" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 5 | 83,15200 Kč | 415,76 Kč |
| 10 | 79,18300 Kč | 791,83 Kč |
| 25 | 74,19000 Kč | 1 854,75 Kč |
| 50 | 70,59940 Kč | 3 529,97 Kč |
| 100 | 67,15790 Kč | 6 715,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 38,21634 Kč | 5 847,10 Kč |
| 306 | 36,33958 Kč | 11 119,91 Kč |
| 459 | 35,27802 Kč | 16 192,61 Kč |
| 765 | 34,10076 Kč | 26 087,08 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |








