2 Conductor Multi-Conductor Cable Black 22 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01642

DigiKey Part Number
839-30-01642-ND
839-30-01642-DS-ND
Manufacturer
Manufacturer Product Number
30-01642
Description
CABLE 2COND 22AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.193" (4.90mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 525
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
167,40000 Kč67,40 Kč
560,26400 Kč301,32 Kč
1057,36700 Kč573,67 Kč
2553,77160 Kč1 344,29 Kč
5051,17640 Kč2 558,82 Kč
10048,69230 Kč4 869,23 Kč
Spool
QuantityUnit PriceExt Price
15321,68830 Kč3 318,31 Kč
30620,63020 Kč6 312,84 Kč
45920,03181 Kč9 194,60 Kč
76519,29812 Kč14 763,06 Kč
1 07118,82703 Kč20 163,75 Kč
1 53018,57266 Kč28 416,17 Kč
Manufacturers Standard Package
Unit Price without VAT:67,40000 Kč
Unit Price with VAT:81,55400 Kč